Lattice Semiconductor LCMXO2-4000HC-4BG256C

IC FPGA 206 I/O 256CABGA / series Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA
$ 25.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HC-4BG256C.

IHS

Datasheet122 pages3 years ago

Newark

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Lattice Semiconductor LCMXO2-4000HC-4BG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFEC3E-3F256C
FPGA LatticeEC Family 3100 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorICE40LP4K-CM225
FPGA iCE40 LP Family 3520 Cells 40nm Technology 1.2V 225-Pin CSBGA
Lattice SemiconductorLFXP2-5E-5FTN256C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 256-Pin FTBGA / IC FPGA 172 I/O 256FTBGA
Field Programmable Gate Array, 448 CLBs, 200000 Gates, 667MHz, 4032-Cell, CMOS, PBGA256
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HC-4BG256C provided by its distributors.

IC FPGA 206 I/O 256CABGA / series Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA
Field Programmable Gate Array, 540 CLBs, 129.1MHz, 4320-Cell, PBGA256
4320 540 CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
CPLD MachXO2 Family 2.5V/3.3V 256-Pin CABGA Tray
可编程逻辑芯片, FPGA, 4320 逻辑单元, CABGA-256, 85度;
Programmable Logic Device (CPLD/FPGA)
IC CPLD 2160MC 7.24NS 256CABGA
Lattice MachXO2 High Performance;
FPGA, 4320 LOGIC CELL, CABGA-256, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 207I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-4000HC4BG256C