Intel / Altera EPC2LC20N

FPGA - Configuration Memory IC - Ser. Config Mem Flash 1.6Mb 10 MHz
$ 16.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC2LC20N.

IHS

Datasheet26 pages16 years ago

Factory Futures

Farnell

iiiC

TME

Inventory History

3 month trend:
+1.84%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

SPLD ATF16LV8C Family 250 Gates 8 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 20-Pin PLCC
Lattice SemiconductorGAL16LV8D-5LJN
SPLD GAL Family 8 Macro Cells 166MHz 3.3V 20-Pin PLCC
Lattice SemiconductorGAL18V10B-10LJ
Simple Programmable Logic Devices - SPLDs 18 INPUT 10 OUTPUT 5 V LOW POWER 10ns
Lattice SemiconductorGAL16V8D-10LJ
IC CPLD 8MC 10NS 20PLCC / High Performance E2CMOS PLD Generic Array Logic
Texas InstrumentsTIBPAL16R6-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Texas InstrumentsTIBPAL16R8-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75

Descriptions

Descriptions of Intel / Altera EPC2LC20N provided by its distributors.

FPGA - Configuration Memory IC - Ser. Config Mem Flash 1.6Mb 10 MHz
CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICE Configuration Memory, 1695680X1, PQCC20
204.8KB 3.3V 50μA 5.25V PLCC-20 SMD mount 8.97mm*8.97mm*4.37mm
Configuration Memory, 1695680X1, Serial, CMOS, PQCC20
SRAM Chip Sync 3.3V/5V 1.6M-bit 20-Pin PLCC Tube
Configuration Device 20-Pin PLCC
IC EPROM OTP 1.6MB 20-PiIN PLCC
Configuration Device, 1.6Mbit, Plcc20; Memory Type:flash; Memory Size:1.6Mbit; Clock Frequency:8Mhz; Ic Interface Type:jtag; Memory Case Style:lcc; No. Of Pins:20Pins; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Operating Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPC2LC20/N