Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4SGX530NF45C2N

FPGA Stratix® IV GX Family 531200 Cells 40nm Technology 0.9V 1932-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX530NF45C2N.

IHS

Datasheet1,157 pages10 years ago
Datasheet82 pages12 years ago

LKR

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP4SGX530NF45C2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29,952.072
Stock
194,268
100,475
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
1932
-
Number of Logic Blocks (LABs)
21248
21248
Number of Logic Elements/Cells
531200
531200
Number of I/Os
920
-
Number of Gates
-
-
RAM Size
3.3 MB
-
Min Supply Voltage
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP4SE530F43I3
Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1760
Intel / AlteraEP4SE530F43C3
FPGA - Field Programmable Gate Array FPGA - Stratix IV E 21248 LABs 976 IOs
Intel / Altera5AGZME5K3F40C4N
FPGA Arria® V GZ Family 400000 Cells 28nm Technology 1.1V 1517-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP4SGX530NF45C2N provided by its distributors.

FPGA Stratix® IV GX Family 531200 Cells 40nm Technology 0.9V 1932-Pin FC-FBGA
Field Programmable Gate Array, 212480 CLBs, 531200-Cell, CMOS, PBGA1932
IC FPGA 920 I/O 1932FCBGA
IC FPGA 920 I/O 1932FBGA
IC GATE AND 4CH 2-INP 14TSSOP
100% Original New

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4SGX530N-F45C2N