Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4SGX360KF40C3N

FPGA Stratix® IV GX Family 353600Cells 40nm Technology 0.9V 1517-Pin FC-FBGA
$ 3,456.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX360KF40C3N.

IHS

Datasheet22 pages18 years ago
Datasheet22 pages18 years ago
Datasheet82 pages12 years ago

LKR

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP4SGX360KF40C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3,456.25
$ 25,570.728
Stock
182,752
116,951
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
1517
-
Number of Logic Blocks (LABs)
141440
14144
Number of Logic Elements/Cells
353600
353600
Number of I/Os
744
-
Number of Gates
-
-
RAM Size
2.8 MB
-
Min Supply Voltage
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP4SE360F35C4N
FPGA Stratix® IV EFamily 353600Cells 0.9V 1152-Pin FC-FBGA Tray
Intel / AlteraEP4SE360F35I3N
Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1152
Intel / AlteraEP4SGX290FF35I3N
FPGA Stratix® IV GX Family 291200 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP4SGX360KF40C3N provided by its distributors.

FPGA Stratix® IV GX Family 353600Cells 40nm Technology 0.9V 1517-Pin FC-FBGA
Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1517
IC REG LINEAR 2.5V 150MA 5TSOP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4SGX360K-F40C3N