Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4SGX360KF40C2N

FPGA Stratix® IV GX Family 353600 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX360KF40C2N.

IHS

Datasheet82 pages12 years ago

iiiC

CAD Models

Download Intel / Altera EP4SGX360KF40C2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25,570.728
Stock
114,885
112,458
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1517
1517
Number of Logic Blocks (LABs)
141440
14144
Number of Logic Elements/Cells
353600
-
Number of I/Os
744
-
Number of Gates
-
-
RAM Size
2.8 MB
-
Min Supply Voltage
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP4SE360F35C4N
FPGA Stratix® IV EFamily 353600Cells 0.9V 1152-Pin FC-FBGA Tray
Intel / AlteraEP4SE360F35I3N
Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1152
Intel / AlteraEP4SGX290KF40I4N
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 11648 LABs 744 IOs

Descriptions

Descriptions of Intel / Altera EP4SGX360KF40C2N provided by its distributors.

FPGA Stratix® IV GX Family 353600 Cells 40nm Technology 0.9V 1517-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 14144 LABs 744 IOs
Field Programmable Gate Array, 141440 CLBs, 800MHz, 353600-Cell, CMOS, PBGA1517

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4SGX360K-F40C2N