Intel / Altera EP4CE75F23C8N

FPGA Cyclone® IV EFamily 75408Cells 1.2V 484-Pin FBGA Tray
$ 300.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE75F23C8N.

IHS

Datasheet44 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP4CE75U19I7N
FPGACyclone® IV E Family 75408Cells 60nm Technology 1.2V 484-Pin UBGA
Intel / AlteraEP4CE55F23C7N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CE55F23I8LN
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE75F23C8N provided by its distributors.

FPGA Cyclone® IV EFamily 75408Cells 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 4713 CLBs, 472.5MHz, 75408-Cell, PBGA484
FPGA, CYCLONE IV, 75K, 484FBGA
FPGA, CYCLONE IV, 75K, 484FBGA; No. of Logic Blocks:4713; No. of Macrocells:75408; FPGA Family:Cyclone IV; Logic Case Style:FBGA; No. of Pins:484Pins; No. of Speed Grades:8; Total RAM Bits:2745Kbit; No. of I/O s:426I/O s; Clock RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED