Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4CGX22BF14C6N

FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 169-Pin FBGA Tray
$ 93.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX22BF14C6N.

IHS

Datasheet44 pages19 years ago

Upverter

Farnell

Arrow Electronics

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Intel / AlteraEP4CGX15BF14C8N
RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 1.21.2/3.32.5V 1.55mm
Intel / AlteraEP4CGX15BF14I7N
FPGACyclone® IV GX Family 14400Cells 60nm Technology 1.2V 169-Pin FBGA
Intel / AlteraEP4CGX15BF14C7N
CYCLONE IV FPGA Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169
Lattice SemiconductorLFXP2-17E-6FN484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX22BF14C6N provided by its distributors.

FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 169-Pin FBGA Tray
RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 1.21.2/3.32.5V 1.55mm
FPGA, CYCLONE IV GX, 22K, 169FBGA; No. of Logic Blocks:1330; No. of Macrocells:21280; Family Type:Cyclone IV; No. of Speed Grades:6; Series:Cyclone IV GX; Total RAM Bits:756Kbit; No. of I/O's:150; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:169; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED