Intel / Altera EP4CE55F23C6N

FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA
$ 268.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE55F23C6N.

IHS

Datasheet44 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Intel / AlteraEP4CE55U19I7N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin UBGA
Intel / AlteraEP3C55U484C7N
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP3C55F484C8N
FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE55F23C6N provided by its distributors.

FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA484
55856 3491 BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
292.5KB 55856 3491 1.15V 1.25V BGA SMD 23mm × 23mm × 1.75mm
FPGA, CYCLONE IV, 55K, 484FBGA
Programmable Logic Device (CPLD/FPGA)
FPGA, CYCLONE IV, 55K, 484FBGA; No. of Logic Blocks:3491; No. of Macrocells:55856; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:484; No. of Speed Grades:6; Total RAM Bits:2340Kbit; No. of I/O's:324; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED