Intel / Altera EP4CE30F29C7N

FPGA Cyclone® IV E Family 28848 Cells 60nm Technology 1.2V 780-Pin FBGA
$ 81.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE30F29C7N.

IHS

Datasheet44 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Intel / AlteraEP4CE40F29C8N
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 2475 LABs 532 IOs
Lattice SemiconductorLFEC33E-3F672C
FPGA LatticeEC Family 32800 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Lattice SemiconductorLFECP33E-3FN672C
FPGA LatticeECP Family 32800 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Intel / AlteraEP1S20F780C7N
FPGA Stratix®Family 18460Cells 420.17MHz 1.5V 780-Pin FC-FBGA Tray
Intel / AlteraEP1S30F780C8N
FPGA Stratix®Family 32470Cells 357.14MHz 1.5V 780-Pin FC-FBGA Tray
Lattice SemiconductorLFEC20E-3F672C
FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE30F29C7N provided by its distributors.

FPGA Cyclone® IV E Family 28848 Cells 60nm Technology 1.2V 780-Pin FBGA
Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA780
594Kbit 28848 1803 1.15V 1.25V BGA 29mm*29mm*1.75mm
FPGA, CYCLONE IV, 30K, 780FBGA
IC CURRENT SENSE 1 CIRCUIT 8SOIC
FPGA, CYCLONE IV, 30K, 780FBGA; No. of Logic Blocks:1803; No. of Macrocells:28848; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:780; No. of Speed Grades:7; Total RAM Bits:594Kbit; No. of I/O's:532; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED