Intel / Altera EP1S20F780C7N

FPGA Stratix®Family 18460Cells 420.17MHz 1.5V 780-Pin FC-FBGA Tray
$ 124.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S20F780C7N.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S20F780C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S25F780C7
STRATIX DEVICE FAMILY Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA780
Intel / AlteraEP1S30F780C8N
FPGA Stratix®Family 32470Cells 357.14MHz 1.5V 780-Pin FC-FBGA Tray
Intel / AlteraEP1S25F672C8N
FPGA Stratix® Family 25660 Cells 357.14MHz 130nm Technology 1.5V 672-Pin FBGA
Lattice SemiconductorORT8850H-2BM680C
FPGA ORCA Series 4 Family 899K Gates 16192 Cells 0.16um Technology 3.3V 680-Pin PBGAM
Lattice SemiconductorORT82G5-2FN680C
FPGA ORCA Series 4 Family 643K Gates 10368 Cells 0.16um Technology 3.3V 680-Pin FBGA
Lattice SemiconductorORSO82G5-1F680C
FPGA ORCA Series 4 Family 643K Gates 10368 Cells 0.16um Technology 3.3V 680-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1S20F780C7N provided by its distributors.

FPGA Stratix®Family 18460Cells 420.17MHz 1.5V 780-Pin FC-FBGA Tray
Lead Free CMOS COMMERCIAL EXTENDED 2006 FPGA 85C 65mA 203.8kB 420.17MHz
FPGA, STRATIX, 20K ELEMENTS, FBGA780; No. of Logic Blocks: -; No. of Macrocells: 18460; FPGA Family: Stratix; Logic Case Style: BGA; No. of Pins: 780Pins; No. of Speed Grades: -; Total RAM Bits: 1669248Kbit; No. of I/O's: 586I/O
; Logic Type:EP1S20; Logic Base Number:1; No. of I/O Pins:586; Termination Type:SMD; Package/Case:780-FBGA; No. of Pins:780; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED