Intel / Altera EP4CE30F23C8N

Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484
$ 62.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE30F23C8N.

IHS

Datasheet44 pages19 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Intel / Altera EP4CE30F23C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.01
$ 67.282
Stock
184,662
122,005
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
1803
1803
Number of Logic Elements/Cells
28848
28848
Number of I/Os
328
328
Number of Gates
-
-
RAM Size
74.3 kB
74.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE30F23C8N provided by its distributors.

Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484
FPGACyclone® IV E Family 28848Cells 60nm Technology 1.2V 484-Pin FBGA
28848 1803 BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, CYCLONE IV, 30K, 484FBGA; No. of Logic Blocks: 1803; No. of Macrocells: 28848; FPGA Family: Cyclone IV; Logic Case Style: FBGA; No. of Pins: 484Pins; No. of Speed Grades: 8; Total RAM Bits: 594Kbit; No. of I/O's: 328I/O's;
FPGA, Cyclone IV, 28848 cell, BGA484
RS APAC
Altera FPGA, Cyclone IV E Series, 1803 Logic Blocks
Programmable Logic Device (CPLD/FPGA)
IC RF SWITCH SPDT 2.7GHZ 16QFN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP 4CE30F23C8N