Intel / Altera EP4CE15E22C8N

FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 144-Pin EQFP EP
$ 35.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE15E22C8N.

IHS

Datasheet44 pages19 years ago

HQonline

element14 APAC

_legacy Avnet

iiiC

CAD Models

Download Intel / Altera EP4CE15E22C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3C16E144C7N
FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 144-Pin EQFP EP
Intel / AlteraEP3C16E144C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP3C16E144C8
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PQFP144
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP4CE15E22C8N provided by its distributors.

FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 144-Pin EQFP EP
FPGA Cyclone IV E, 15408 Cells, 200MHz, 1.2V, 81 I/O, QFP
FPGA, CYCLONE IV, 15K, 144EQFP; No. of Logic Blocks:963; No. of Macrocells:15408; Family Type:Cyclone IV; Logic Case Style:EQFP; No. of Pins:144; No. of Speed Grades:8; Total RAM Bits:504Kbit; No. of I/O's:81; Clock Management:PLL; ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED