Intel / Altera EP4CE15F23C7N

EP4CE15F23C7N, FPGA Cyclone IV E 15408 Cells, 504kbit, 963 Blocks, 1.151.25 V 484-Pin FBGA
$ 67.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE15F23C7N.

IHS

Datasheet44 pages19 years ago

Farnell

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP3C16F484C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C16F484C8
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C16F484C7N
FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE15F23C7N provided by its distributors.

EP4CE15F23C7N, FPGA Cyclone IV E 15408 Cells, 504kbit, 963 Blocks, 1.151.25 V 484-Pin FBGA
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
FPGA, CYCLONE IV, 15K, 484FBGA; No. of Logic Blocks:963; No. of Macrocells:15408; Family Type:Cyclone IV; No. of Speed Grades:7; Series:Cyclone IV E; Total RAM Bits:504Kbit; No. of I/O's:343; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:484; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED