Intel / Altera EP4CE15F17C7N

FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 256-Pin FBGA
$ 53.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE15F17C7N.

IHS

Datasheet44 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-93.86%

CAD Models

Download Intel / Altera EP4CE15F17C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.615
$ 64.325
$ 64.325
Stock
234,706
355,995
355,995
Authorized Distributors
2
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
963
963
963
Number of Logic Elements/Cells
15408
15408
15408
Number of I/Os
165
165
165
Number of Gates
-
-
-
RAM Size
63 kB
63 kB
63 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3C16F256C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 256-Pin TFBGA
Intel / AlteraEP3C16F256C7N
FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP3C16F256I7N
FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE15F17C7N provided by its distributors.

FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256
15408 963 FBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC 504Kbit 15408 963 1.15V 1.25V BGA SMD 17mm × 17mm × 1.05mm
ALTERA EP4CE15F17C7NFPGA, CYCLONE IV, 15K, 256FBGA
Programmable Logic Device (CPLD/FPGA)
FPGA, CYCLONE IV, 15K, 256FBGA; No. of Logic Blocks:963; No. of Macrocells:15408; FPGA Family:Cyclone IV; Logic Case Style:FBGA; No. of Pins:256Pins; No. of Speed Grades:7; Total RAM Bits:504Kbit; No. of I/O s:165I/O s; Clock RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED