Intel / Altera EP3C16F256C8N

FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 256-Pin TFBGA
$ 82.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C16F256C8N.

IHS

Datasheet34 pages19 years ago

Factory Futures

element14 APAC

_legacy Avnet

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CE15F17C7N
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP4CE15F17C8N
Field Programmable Gate Arrays (FPGA); EP4CE15F17C8N; INTEL; 1.25 V; 1.15 V; FBGA; 1.2 V
Intel / AlteraEP4CE15F17I7N
CYCLONE IV FPGA Field Programmable Gate Array, 963 CLBs, 472.5MHz, 15408-Cell, PBGA256

Descriptions

Descriptions of Intel / Altera EP3C16F256C8N provided by its distributors.

FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 256-Pin TFBGA
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA256
FPGA, CYCLONE III, FBGA256, WAFFLE45; No. of Logic Blocks: 963; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: -; Total RAM Bits: 516096Kbit; No. of I/O's: 168I
FPGA IC; No. of Logic Blocks:963; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:168; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; No. of Pins:256; Core Supply Voltage:1.2V; IC Generic Number: ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED