Intel / Altera EP4CE115F23C7N

CYCLONE IV FPGA Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA484
$ 604.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE115F23C7N.

IHS

Datasheet44 pages19 years ago

element14 APAC

Farnell

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP3C120F484C7N
FPGA Cyclone® III Family 119088 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C80F484C6N
FPGA Cyclone® III Family 81264 Cells 500MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C80U484I7N
FPGA Cyclone® III Family 81264 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UBGA
FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE115F23C7N provided by its distributors.

CYCLONE IV FPGA Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA484
FPGA Cyclone® IV E Family 114480 Cells 60nm Technology 1V/1.2V 484-Pin FBGA
FPGA, CYCLONE IV, 115K, 484FBGA; No. of Logic Blocks:7155; No. of Macrocells:114480; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:484; No. of Speed Grades:7; Total RAM Bits:3888Kbit; No. of I/O's:280; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED