AMD XC6SLX100T-3FG484I

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
$ 458.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX100T-3FG484I.

IHS

Datasheet11 pages18 years ago

Xilinx SCT

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA XA Spartan-6 Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XA Spartan-6 Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
ARTIX-7 FPGA Field Programmable Gate Array, 7925 CLBs, 1098MHz, 101440-Cell, CMOS, PBGA484

Descriptions

Descriptions of AMD XC6SLX100T-3FG484I provided by its distributors.

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Spartan-6 FPGA, 498 Max User I/O, Speed Grade-3, Logic Cells 101261, FG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA484
BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC MCU 16BIT 96KB FLASH 48LFQFP
Xc6Slx100T-3Fg484I Rohs Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX100T-3FG484I.
  • XC6SLX100T3FG484I