Intel / Altera EP3SL200F1517C3N

FPGA Stratix® III LFamily 200000Cells 500MHz 1.1V 1517-Pin FC-FBGA Tray
$ 2,505.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL200F1517C3N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

LKR

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3SL200F1517C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,505.89
$ 18,197.133
$ 18,197.133
Stock
190,525
130,167
130,167
Authorized Distributors
2
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
1517
-
-
Number of Logic Blocks (LABs)
8000
8000
8000
Number of Logic Elements/Cells
200000
200000
200000
Number of I/Os
976
-
-
Number of Gates
-
-
-
RAM Size
1.3 MB
-
-
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SL150F1152C3N
FPGA Stratix® III L Family 142500 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA Tray
Intel / AlteraEP3SL150F1152I4
FPGA Stratix® III L Family 142500 Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL150F1152C4N
FPGA Stratix® III L Family 142500Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA Tray

Descriptions

Descriptions of Intel / Altera EP3SL200F1517C3N provided by its distributors.

FPGA Stratix® III LFamily 200000Cells 500MHz 1.1V 1517-Pin FC-FBGA Tray
Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1517
IC FPGA 976 I/O 1517FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED