Intel / Altera EP3SL200F1152I4N

FPGA Stratix® III LFamily 200000Cells 450MHz 1.1V 1152-Pin FC-FBGA Tray
$ 901.389
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL200F1152I4N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

LKR

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 901.389
$ 1,694.23
$ 1,694.23
Stock
289,781
183,960
183,960
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
1152
1152
1152
Number of Logic Blocks (LABs)
8000
8000
8000
Number of Logic Elements/Cells
200000
200000
200000
Number of I/Os
744
744
744
Number of Gates
-
-
-
RAM Size
1.3 MB
1.3 MB
1.3 MB
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SL150F1152C3N
FPGA Stratix® III L Family 142500 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA Tray
Intel / AlteraEP3SL150F1152C2N
FPGA Stratix® III L Family 142500 Cells 600MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL150F1152I4N
FPGA - Field Programmable Gate Array FPGA - Stratix III 5700 LABs 744 IOs

Descriptions

Descriptions of Intel / Altera EP3SL200F1152I4N provided by its distributors.

FPGA Stratix® III LFamily 200000Cells 450MHz 1.1V 1152-Pin FC-FBGA Tray
Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152
IC REG BUCK ADJ 600MA DL 10DFN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED