Intel / Altera EP3SL150F1152C2N

FPGA Stratix® III L Family 142500 Cells 600MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
$ 86.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL150F1152C2N.

IHS

Datasheet332 pages20 years ago

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3SL150F1152C2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 86.946
$ 11,135.338
Stock
153,645
127,080
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
1152
-
Number of Logic Blocks (LABs)
5700
5700
Number of Logic Elements/Cells
142500
142500
Number of I/Os
744
-
Number of Gates
-
-
RAM Size
798.8 kB
-
Min Supply Voltage
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A001.A.7.A
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SL110F1152I4
Field Programmable Gate Array, 4300 CLBs, 717MHz, 107500-Cell, CMOS, PBGA1152
Intel / AlteraEP3SL110F1152C3N
FPGA Stratix® III L Family 107500Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SE110F1152I3N
FPGA Stratix® III E Family 107500 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP3SL150F1152C2N provided by its distributors.

FPGA Stratix® III L Family 142500 Cells 600MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Stratix III 5700 LABs 744 IOs
Field Programmable Gate Array, 800MHz, 142500-Cell, CMOS, PBGA1152
798.75KB 142500 5700 860mV 1.15V FBGA-1152 35mm*35mm*2.8mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED