Intel / Altera EP3SE260F1517C4N

FPGA Stratix® III EFamily 255000Cells 450MHz 1.1V 1517-Pin FC-FBGA Tray
$ 1,733.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE260F1517C4N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

LKR

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3SE260F1517C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,733.41
$ 29,496.806
$ 29,496.806
Stock
215,361
127,778
127,778
Authorized Distributors
2
0
0
Case/Package
BGA
BGA
BGA
Number of Pins
1517
-
-
Number of Logic Blocks (LABs)
10200
10200
10200
Number of Logic Elements/Cells
255000
255000
255000
Number of I/Os
976
-
-
Number of Gates
-
-
-
RAM Size
2 MB
-
-
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3SL200F1517C4N
FPGA - Field Programmable Gate Array FPGA - Stratix III 8000 LABs 976 IOs
Intel / AlteraEP3SL200F1517C3N
FPGA Stratix® III LFamily 200000Cells 500MHz 1.1V 1517-Pin FC-FBGA Tray
Intel / AlteraEP3SL200F1517C4
Field Programmable Gate Array, 8000 CLBS, 717MHz, 200000-Cell, CMOS, PBGA1517

Descriptions

Descriptions of Intel / Altera EP3SE260F1517C4N provided by its distributors.

FPGA Stratix® III EFamily 255000Cells 450MHz 1.1V 1517-Pin FC-FBGA Tray
FPGA - Field Programmable Gate Array FPGA - Stratix III 10200 LABs 976 IOs
Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517
FIELD PROGRAMMABLE GATE ARRAY, LEAD FREE, FBGA-1517

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED