Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP3SE260F1152I4N

FPGA - Field Programmable Gate Array FPGA - Stratix III 10200 LABs 744 IOs
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE260F1152I4N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

LKR

Alternate Parts

Price @ 1000
$ 29,093.495
$ 29,093.495
Stock
241,137
110,201
110,201
Authorized Distributors
0
0
0
Case/Package
BGA
BGA
BGA
Number of Pins
1152
-
-
Number of Logic Blocks (LABs)
10200
10200
10200
Number of Logic Elements/Cells
255000
255000
255000
Number of I/Os
744
-
-
Number of Gates
-
-
-
RAM Size
2 MB
-
-
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SL200F1152C4N
FPGA Stratix® III L Family 200000Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL200F1152I3
FPGA Stratix III Family 200000 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL200F1152I3N
FPGA Stratix III Family 200000 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP3SE260F1152I4N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix III 10200 LABs 744 IOs
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1152

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED