Intel / Altera EP3C80U484C8N

FPGA Cyclone III Family 81264 Cells 402MHz 65nm Technology 1.2V 484-Pin UBGA
$ 718.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C80U484C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

element14

Farnell

CAD Models

Download Intel / Altera EP3C80U484C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 718.887
$ 718.887
Stock
265,450
139,341
Authorized Distributors
0
0
Case/Package
FBGA
FBGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
81264
81264
Number of Logic Elements/Cells
81264
81264
Number of I/Os
295
295
Number of Gates
-
-
RAM Size
-
343.1 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP3C80F484C8N
FPGA Cyclone® III Family 81264 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C80F484C7N
FPGA Cyclone® IIIFamily 81264Cells 437.5MHz 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C80F484C6
FPGA Cyclone® III Family 81264 Cells 500MHz 65nm Technology 1.2V 484-Pin FBGA
FPGA XC6SLX75T Family 46648 Logic Units 74637 Cells 333MHz 1.2V 484-Pin FPBGA
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C80U484C8N provided by its distributors.

FPGA Cyclone III Family 81264 Cells 402MHz 65nm Technology 1.2V 484-Pin UBGA
Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484
FPGA, CYCLONE III, 80K LE, 484UBGA; No. of Logic Blocks: 5079; No. of Macrocells: 81264; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: 8; Total RAM Bits: 2810880Kbit; No. of I/O's: 2
Field Programable Gate Array(FPGA) IC; No. of Logic Blocks:5079; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:295; I/O Supply Voltage:3.3V; Operating Frequency Max:402MHz; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED