Intel / Altera EP3C80F484C8N

FPGA Cyclone® III Family 81264 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA
$ 613.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C80F484C8N.

IHS

Datasheet34 pages19 years ago

Farnell

element14

iiiC

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP3C80U484C8N
FPGA Cyclone III Family 81264 Cells 402MHz 65nm Technology 1.2V 484-Pin UBGA
Intel / AlteraEP3C80U484C6N
Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484
Intel / AlteraEP3C80U484C6
FPGA Cyclone III Family 81264 Cells 500MHz 65nm Technology 1.2V 484-Pin UBGA
FPGA XC6SLX75T Family 46648 Logic Units 74637 Cells 333MHz 1.2V 484-Pin FPBGA
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C80F484C8N provided by its distributors.

FPGA Cyclone® III Family 81264 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484
FPGA, CYCLONE III, 80K LE, 484FBGA; No. of Logic Blocks:5079; Family Type:Cyclone III; Series:Cyclone III; Total RAM Bits:2810880; No. of I/O's:295; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:402MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:484; SVHC:No SVHC (20-Jun-2011); Frequency:402.5MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL, HSTL, PCI, PCI-X, LVPECL, LVD; Logic Function Number:3C80F484; Logic IC Base Number:3; Logic IC Function:FPGA; No. of I/O's:295; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.25V; Supply Voltage Min:1.15V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED