Intel / Altera EP3C80F780C8N

FPGA Cyclone® III Family 81264 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
$ 766.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C80F780C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EP3C80F780C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 766.058
$ 766.058
Stock
151,683
175,134
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
81264
81264
Number of Logic Elements/Cells
81264
81264
Number of I/Os
429
429
Number of Gates
-
-
RAM Size
-
343.1 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP4CE75F29C8N
FPGA Cyclone® IV E Family 75408 Cells 60nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP4CE75F29C6N
FPGA Cyclone® IV EFamily 75408Cells 1.2V 780-Pin FBGA Tray
Intel / AlteraEP4CE75F29I7N
FPGA Cyclone® IV E Family 75408 Cells 60nm Technology 1.2V 780-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C80F780C8N provided by its distributors.

FPGA Cyclone® III Family 81264 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA780
FPGA, CYCLONE III, 80K LE, 780FBGA; No. of Logic Blocks: 5079; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 780Pins; No. of Speed Grades: -; Total RAM Bits: 2810880Kbit; No. of I/O's: 295I/

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3C80F780-C8N