Intel / Altera EP4CE75F29C6N

FPGA Cyclone® IV EFamily 75408Cells 1.2V 780-Pin FBGA Tray
$ 497.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE75F29C6N.

IHS

Datasheet44 pages19 years ago

element14 APAC

ODG (Origin Data Global)

LKR

Farnell

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CE55F29C8N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C80F780C8N
FPGA Cyclone® III Family 81264 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C80F780I7
FPGA Cyclone® III Family 81264 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
MicrochipM2S050-FGG896
FPGA SmartFusion2 Family 56340 Cells 65nm Technology 1.2V 896-Pin FBGA Tray
FPGA SmartFusion2 56340 Cells 166MHz 65nm Technology 1.2V 896-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE75F29C6N provided by its distributors.

FPGA Cyclone® IV EFamily 75408Cells 1.2V 780-Pin FBGA Tray
Field Programmable Gate Array, 4713 CLBs, 472.5MHz, 75408-Cell, PBGA780
FIELD PROGRAMMABLE GATE ARRAY, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
343.125KB 75408 4713 1.15V 1.25V BGA SMD mount 29mm*29mm*1.75mm
UN-0099-0 IC,SMD,FLBGA-780,FPGA, 73920 L
FPGA, CYCLONE IV, 75K, 780FBGA
FPGA, CYCLONE IV, 75K, 780FBGA; No. of Logic Blocks:4713; No. of Macrocells:75408; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:780; No. of Speed Grades:6; Total RAM Bits:2745Kbit; No. of I/O's:426; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4CE75F29C6N.