Intel / Altera EP3C5U256C8N

Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
$ 45.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C5U256C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3C5U256C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.713
$ 45.206
Stock
240,339
157,572
Authorized Distributors
4
1
Case/Package
FBGA
LFBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
5136
5136
Number of Logic Elements/Cells
5136
5136
Number of I/Os
182
182
Number of Gates
-
-
RAM Size
-
51.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CE6U14I7N
Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1V 225-Pin CSBGA
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA

Descriptions

Descriptions of Intel / Altera EP3C5U256C8N provided by its distributors.

Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
FPGACyclone® III Family 5136Cells 402MHz 65nm Technology 1.2V 256-Pin UBGA
414Kbit 5136 321 1.15V 1.25V BGA SMD 14mm × 14mm × 950μm
FIELD PROGRAMMABLE GATE ARRAY FPGA ;ROHS COMPLIANT: YES
Programmable Logic Device (CPLD/FPGA)
FPGA, CYCLONE III, 5K LE, 256UBGA; No. of Logic Blocks: 321; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: -; Total RAM Bits: 423936Kbit; No. of I/O's: 182I/O's

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED