AMD XC6SLX4-2CSG225I

FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
$ 28.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX4-2CSG225I.

IHS

Datasheet11 pages18 years ago

Augswan

Xilinx SCT

_legacy Avnet

HQonline

Inventory History

3 month trend:
-31.41%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1V 225-Pin CSBGA
Lattice SemiconductorLFEC3E-3F256C
FPGA LatticeEC Family 3100 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFEC3E-4FN256C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFEC3E-4F256C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of AMD XC6SLX4-2CSG225I provided by its distributors.

FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
Spartan-6 FPGA, 132 Max User I/O, Speed Grade-2, Logic Cells 3840, CSG225, RoHS
Xilinx SCT
Field Programmable Gate Array, 300 CLBs, 667MHz, 3840-Cell, CMOS, PBGA225
216Kbit 3840 300 1.14V 1.26V CSPBGA-225 SMD mount 13mm*13mm*1.4mm
FPGA, SPARTAN-6, 132 I/O, CSPBGA-225
Programmable Logic Device (CPLD/FPGA)
13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225
IC MCU 32BIT 128KB FLASH 48LQFP
FPGA, SPARTAN-6, 132 I/O, CSPBGA-225; No. of Logic Blocks:600; No. of Macrocells:3840Macrocells; FPGA Family:Spartan-6; Logic Case Style:CSBGA; No. of Pins:225Pins; No. of Speed Grades:2; Total RAM Bits:216Kbit; No. of I/O s:132I/O sRoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX4-2CSG225I.