Intel / Altera EP3C40F324C8N

FPGA Cyclone® IIIFamily 39600Cells 402MHz 1.2V 324-Pin FBGA Tray
$ 224.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C40F324C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EP3C40F324C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 224.533
$ 253.607
Stock
136,080
186,121
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
324
324
Number of Logic Blocks (LABs)
39600
39600
Number of Logic Elements/Cells
39600
39600
Number of I/Os
195
195
Number of Gates
-
-
RAM Size
-
141.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP4CGX30CF19C8N
FPGACyclone® IV GX Family 29440Cells 60nm Technology 1.2V 324-Pin FBGA Tray
Intel / AlteraEP4CGX30CF19C7N
FPGACyclone® IV GX Family 29440Cells 60nm Technology 1.2V 324-Pin FBGA Tray
Intel / AlteraEP4CGX30CF19C6N
FPGA Cyclone® IV GX Family 29440 Cells 60nm Technology 1.2V 324-Pin FBGA Tray
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C40F324C8N provided by its distributors.

FPGA Cyclone® IIIFamily 39600Cells 402MHz 1.2V 324-Pin FBGA Tray
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA324
FPGA, CYCLONE III, 40K LE, 324FBGA; No. of Logic Blocks: 2475; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 324Pins; No. of Speed Grades: -; Total RAM Bits: 1161216Kbit; No. of I/O's: 195I/

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED