Intel / Altera EP4CGX30CF19C8N

FPGACyclone® IV GX Family 29440Cells 60nm Technology 1.2V 324-Pin FBGA Tray
$ 107.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX30CF19C8N.

IHS

Datasheet44 pages19 years ago

Upverter

Farnell

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP4CGX22CF19I7N
FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin FBGA
Intel / AlteraEP4CGX22CF19C7N
FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin TFBGA
Intel / AlteraEP4CGX22CF19C8N
FPGACyclone® IV GX Family 21280Cells 60nm Technology 1.2V 324-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP4CGX30CF19C8N provided by its distributors.

FPGACyclone® IV GX Family 29440Cells 60nm Technology 1.2V 324-Pin FBGA Tray
135KB Flash 29440 1840 1.16V 1.24V MCU FBGA-324 SMD 19mm × 19mm × 1.4mm
Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA324
ALTERA EP4CGX30CF19C8N FPGA, CYCLONE IV GX, 30K, 324FBGA
IC FPGA CYCL-4GX EP4CGX30CF19 8-SPD 4-XC
FPGA, CYCLONE IV GX, 30K, 324FBGA; No. of Logic Blocks:1840; No. of Macrocells:29440; Family Type:Cyclone IV; No. of Speed Grades:8; Series:Cyclone IV GX; Total RAM Bits:1080Kbit; No. of I/O's:150; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:324; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED