Intel / Altera EP3C16U484C8N

FPGA Cyclone® IIIFamily 15408Cells 402MHz 1.2V 484-Pin UBGA Tray
$ 96.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C16U484C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

Factory Futures

Inventory History

3 month trend:
-8.33%

CAD Models

Download Intel / Altera EP3C16U484C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Intel / AlteraEP3C16F484C6N
FPGA Cyclone® III Family 15408 Cells 500MHz 65nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA SmartFusion2 Family 12084 Cells 65nm Technology 1.2V 484-Pin FPBGA Tray
Lattice SemiconductorLCMXO2-7000HC-4FG484I
FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
FPGA SmartFusion2 12084 Cells 166MHz 65nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C16U484C8N provided by its distributors.

FPGA Cyclone® IIIFamily 15408Cells 402MHz 1.2V 484-Pin UBGA Tray
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484
FPGA, CYCLONE III, 16K LE, 484UBGA; No. of Logic Blocks: 963; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 516096Kbit; No. of I/O's: 346I/O'

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED