Intel / Altera EP4CE15F17C8N

Field Programmable Gate Arrays (FPGA); EP4CE15F17C8N; INTEL; 1.25 V; 1.15 V; FBGA; 1.2 V
$ 42.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE15F17C8N.

IHS

Datasheet44 pages19 years ago

HQonline

element14 APAC

Burklin Elektronik

LKR

Inventory History

3 month trend:
-76.05%

CAD Models

Download Intel / Altera EP4CE15F17C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3C16F256C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 256-Pin TFBGA
Intel / AlteraEP3C16F256C7N
FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP3C16F256C8
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE15F17C8N provided by its distributors.

Field Programmable Gate Arrays (FPGA); EP4CE15F17C8N; INTEL; 1.25 V; 1.15 V; FBGA; 1.2 V
FPGA Cyclone® IV EFamily 15408Cells 1.2V 256-Pin TFBGA Tray
FPGA, CYCLONE IV, 15K, 256FBGA; No. of Logic Blocks:963; No. of Macrocells:15408; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:256; No. of Speed Grades:8; Total RAM Bits:504Kbit; No. of I/O's:165; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED