Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP2SGX90EF1152C5ES

Contains Lead CMOS COMMERCIAL EXTENDED 2007 FPGA 70C 551.8kB 609.76MHz 1.25V
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX90EF1152C5ES.

IHS

Datasheet298 pages19 years ago

DigiKey

CAD Models

Download Intel / Altera EP2SGX90EF1152C5ES symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 339.32
$ 339.32
Stock
67,033
179,868
179,868
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
1152
1152
1152
Number of Logic Blocks (LABs)
4828
90960
90960
Number of Logic Elements/Cells
90960
90960
90960
Number of I/Os
558
558
558
Number of Gates
-
-
-
RAM Size
551.8 kB
551.8 kB
551.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Descriptions

Descriptions of Intel / Altera EP2SGX90EF1152C5ES provided by its distributors.

Contains Lead CMOS COMMERCIAL EXTENDED 2007 FPGA 70C 551.8kB 609.76MHz 1.25V
IC FPGA 558 I/O 1152FBGA / FPGA Stratix® II GX Family 90960 Cells 609.76MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 35 X 35 MM, FPGA-1152
LOGIC, OCT D-TYP TRANSP LTCH, 20SOIC

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED