Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP2SGX60EF1152C3

Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1152
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX60EF1152C3.

IHS

Datasheet768 pages17 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Intel / Altera EP2SGX60EF1152C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 135.22
Stock
221,816
258,096
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
1152
1152
Number of Logic Blocks (LABs)
60440
60440
Number of Logic Elements/Cells
60440
60440
Number of I/Os
534
534
Number of Gates
-
-
RAM Size
310.6 kB
310.6 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP2S60F1020C5
FPGA Stratix® II Family 60440 Cells 609.76MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Intel / AlteraEP2S60F1020C5N
FPGA Stratix® II Family 60440 Cells 609.76MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Intel / AlteraEP2S60F1020C4N
STRATIX II FPGA Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020

Descriptions

Descriptions of Intel / Altera EP2SGX60EF1152C3 provided by its distributors.

Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1152
IC FPGA 534 I/O 1152FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED