Intel / Altera EP2SGX60DF780I4N

STRATIX II GX FPGA Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA780
$ 1,827.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX60DF780I4N.

IHS

Datasheet768 pages17 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2SGX60DF780I4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,827.47
$ 3,311.42
$ 3,311.42
Stock
184,722
237,071
237,071
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
60440
60440
60440
Number of Logic Elements/Cells
60440
60440
60440
Number of I/Os
364
364
364
Number of Gates
-
-
-
RAM Size
310.6 kB
310.6 kB
310.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP2SGX60CF780C3N
FPGA Stratix® II GX Family 60440Cells 816.9MHz 90nm Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP3C55F780C7N
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP1AGX50DF780C6N
FPGA Arria® GX Family 50160Cells 90nm Technology 1.2V 780-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP2SGX60DF780I4N provided by its distributors.

STRATIX II GX FPGA Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA780
FPGA Stratix® II GX Family 60440Cells 732.1MHz 90nm Technology 1.2V 780-Pin FC-FBGA
IC FPGA 364 I/O 780FBGA
HYBRID COUPLER 3DB 90DEG
vpe: 36/tray/bga

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED