Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP2SGX130GF1508C4N

FPGA Stratix II GX Family 132540 Cells 732.1MHz SRAM Technology 1.2V 1508-Pin FCFBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX130GF1508C4N.

IHS

Datasheet768 pages17 years ago

Arrow Electronics

Farnell

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP3SL150F1152C3N
FPGA Stratix® III L Family 142500 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA Tray
Intel / AlteraEP3SL150F1152C2N
FPGA Stratix® III L Family 142500 Cells 600MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL150F1152I4N
FPGA - Field Programmable Gate Array FPGA - Stratix III 5700 LABs 744 IOs

Descriptions

Descriptions of Intel / Altera EP2SGX130GF1508C4N provided by its distributors.

FPGA Stratix II GX Family 132540 Cells 732.1MHz SRAM Technology 1.2V 1508-Pin FCFBGA
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508
Field Programmable Gate Array, 132540 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1508
FPGA Logic IC; Logic Family:Stratix II GX; Series:Stratix II GX; No. of I/O's:734; Clock Management:PLL, DLL; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:1508 ;RoHS Compliant: Yes
FPGA, STRATIX IIGX, 130K LE,1508FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:EP2SGX130G; No of I/O Lines:361; Frequency:650MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, PCI-X, LVPECL, LVDS, HSTL, SST; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Voltage, Supply Min:1.15V; Voltage, Supply Max:1.25V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:1508; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED