Intel / Altera EP2S90F1020C5

FPGA Stratix II Family 90960 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 1020-Pin FC-FBGA
$ 2,116.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S90F1020C5.

IHS

Datasheet248 pages15 years ago

iiiC

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S90F1020C5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,116.913
$ 264.64
Stock
341,647
215,532
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
36384
36384
Number of Logic Elements/Cells
90960
90960
Number of I/Os
758
758
Number of Gates
-
-
RAM Size
551.8 kB
551.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2S90F780C4N
FPGA Stratix® IIFamily 90960Cells 711.24MHz 1.2V 780-Pin FC-FBGA Tray
Intel / AlteraEP2S90F780C5
FPGA Stratix II Family 90960 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX90EF1152C5
FPGA Stratix II GX Family 90960 Cells 609.76MHz 1.2V 1152-Pin FC-FBGA
FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
Rochester ElectronicsLFSC3GA15E-7FN900C
FPGA LatticeSC Family 15000 Cells 90nm (CMOS) Technology 1.2V 900-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2S90F1020C5 provided by its distributors.

FPGA Stratix II Family 90960 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 1020-Pin FC-FBGA
Field Programmable Gate Array, 36384 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1020
551.8174KB 90960 4548 1.15V 1.25V FBGA-1020 SMD mount 33mm*33mm*3mm
EP2S90 STRATIX II FPGA, 36384 CLBS, 909;
IC MCU 16BIT 256KB FLASH 80LQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED