Intel / Altera EP2S30F484C5N

FPGA Stratix® IIFamily 33880Cells 609.76MHz 1.2V 484-Pin FC-FBGA Tray
$ 89.88
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S30F484C5N.

IHS

Datasheet248 pages15 years ago

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
-1.24%

CAD Models

Download Intel / Altera EP2S30F484C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP2C35F484C8N
Field Programmable Gate Array, 2076 CLBs, 402.5MHz, 33216-Cell, CMOS, PBGA484
Intel / AlteraEP4CE30F23C8N
FPGA Cyclone IV E, 28848 Cells, 200MHz, 328 I/Os, 1.2V, FBGA
Intel / AlteraEP2C35F484I8N
FPGA Cyclone® IIFamily 33216Cells 402.58MHz 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2S30F484C5N provided by its distributors.

FPGA Stratix® IIFamily 33880Cells 609.76MHz 1.2V 484-Pin FC-FBGA Tray
Field Programmable Gate Array, 13552 CLBs, 640MHz, 33880-Cell, CMOS, PBGA484
FPGA Logic IC; Logic Family:Stratix II; Series:Stratix II; No. of I/O's:342; Clock Management:PLL, DLL; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:484 ;RoHS Compliant: Yes
FPGA, STRATIX II, 30K LE, 484FBGA; Family Type:Stratix II; Series:Stratix II; Total RAM Bits:1369728; No. of I/O's:342; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:550MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:484; SVHC:No SVHC (20-Jun-2011); Frequency:650MHz; I/O Interface Standard:LVPECL, HyperTransport, LVDS, Differential HSTL, Differential; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Logic IC Base Number:EP2S30; Logic IC Function:FPGA; No. of I/O's:342; Operating Frequency Max:420MHz; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.25V; Supply Voltage Min:1.15V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED