Intel / Altera EP2S30F484C3N

STRATIX II FPGA Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S30F484C3N.

IHS

Datasheet248 pages15 years ago

element14

iiiC

LCSC

Factory Futures

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2C35F484C8N
Programmable within the system 35000 1.15V 8ns 1.25V FBGA-484 SMD mount 23mm*23mm*2.6mm
Intel / AlteraEP4CE30F23C8N
Field Programmable Gate Array, 1803 CLBs, 472.5MHz, 28848-Cell, PBGA484
Intel / AlteraEP2C35F484I8N
FPGA Cyclone® IIFamily 33216Cells 402.58MHz 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2S30F484C3N provided by its distributors.

STRATIX II FPGA Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA484
Lead Free CMOS OTHER 2007 FPGA 85C 300mA 167.2kB 4.45ns
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA484,22X22,40
IC MCU 16BIT 256KB FLASH 64LQFP
FPGA, STRATIX II, 30K ELEMENTS, FBGA484; Programmable Logic Type:FPGA; Logic IC Function:EP2S30; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:342; No. of Macrocells:33880; Frequency:520MHz; I/O Interface Standard:LVTTL, LVCMOS, LVDS, LVPECL, PCI; Voltage, Supply Min:1.15V; Voltage, Supply Max:1.25V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:484; Supply Voltage:1.20V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED