Intel / Altera EP2S130F780C5N

FPGA Stratix II Family 132540 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 780-Pin FC-FBGA
$ 3,396.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S130F780C5N.

IHS

Datasheet248 pages15 years ago

Arrow Electronics

iiiC

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S130F780C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3,396.125
$ 3,735.738
Stock
311,349
201,983
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
6627
53016
Number of Logic Elements/Cells
132540
132540
Number of I/Os
534
534
Number of Gates
-
-
RAM Size
823.7 kB
823.7 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XC6SLX100T-2FGG900C, FPGA Spartan-6 101261 Cells, 4824kbit, 63288 Blocks, 900-pin CS BGA
FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA
FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP2S130F780C5N provided by its distributors.

FPGA Stratix II Family 132540 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 780-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Stratix II 6627 LABs 534 IOs
Field Programmable Gate Array, 6627 CLBs, 640MHz, 132540-Cell, CMOS, PBGA780

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED