Intel / Altera EP2C8F256C8N

FPGA Cyclone II Family 8256 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
$ 60.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C8F256C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Augswan

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EP2C8F256C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.082
$ 66.853
$ 66.853
Stock
275,956
239,623
239,623
Authorized Distributors
1
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
516
516
516
Number of Logic Elements/Cells
8256
8256
8256
Number of I/Os
182
182
182
Number of Gates
-
8000
8000
RAM Size
-
20.3 kB
20.3 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3C10F256C8N
FPGACyclone® III Family 10320Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP3C10F256I7N
FPGA Cyclone® III Family 10320 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP4CE6F17C6N
Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256

Descriptions

Descriptions of Intel / Altera EP2C8F256C8N provided by its distributors.

FPGA Cyclone II Family 8256 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
CYCLONE II FPGA, SMD, 2C8F256, WAFFLE45; No. of Logic Blocks: 516; No. of Macrocells: 8256; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 8; Total RAM Bits: 165888Kbit; No. of I/O's:
CYCLONE II FPGA 8K, SMD, 2C8F256; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:182; No. of Macrocells:8256; Frequency:155.5MHz; I/O Interface Standard:LVTTL, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C8 F256 C8N
  • EP2C8F256-C8N
  • EP2C8F256C-8N
  • EP2C8F256C8/N
  • EP2C8F256C8N.
  • EP2C8F256C8N..