Intel / Altera EP2C70F672C8N

FPGA Cyclone® IIFamily 68416Cells 402.58MHz 1.2V 672-Pin FBGA Tray
$ 628.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C70F672C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

element14 APAC

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-83.33%

CAD Models

Download Intel / Altera EP2C70F672C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 628.489
$ 1,153.393
$ 1,153.393
Stock
187,533
283,290
283,290
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
672
672
672
Number of Logic Blocks (LABs)
4276
4276
4276
Number of Logic Elements/Cells
68416
68416
68416
Number of I/Os
422
422
422
Number of Gates
-
-
-
RAM Size
-
140.6 kB
140.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP2C50F672C7N
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Intel / AlteraEP2C50F672I8N
Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672
Intel / AlteraEP2C50F672C8
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C70F672C8N provided by its distributors.

FPGA Cyclone® IIFamily 68416Cells 402.58MHz 1.2V 672-Pin FBGA Tray
Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA672
FPGA, CYCLONE II, 70K LE, 672FBGA; No. of Logic Blocks: 4276; No. of Macrocells: -; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 672Pins; No. of Speed Grades: -; Total RAM Bits: 1152000Kbit; No. of I/O's: 422I/O'
FPGA Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Base Number:EP2C70F672C8; No. of I/O Pins:422; Frequency Max:320MHz; Supply Voltage Min:1.15V; Supply Voltage Max:1.25V; Termination Type:SMD; Package/Case:672-FPGA ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C70F672C-8N
  • EP2C70F672C8/N