Intel / Altera EP2C70F672I8N

FPGA Cyclone® IIFamily 68416Cells 402.58MHz 1.2V 672-Pin FBGA Tray
$ 807.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C70F672I8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EP2C70F672I8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 807.9
$ 415.398
$ 415.398
Stock
260,207
147,752
147,752
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
672
672
672
Number of Logic Blocks (LABs)
4276
4276
4276
Number of Logic Elements/Cells
68416
68416
68416
Number of I/Os
422
422
422
Number of Gates
-
-
-
RAM Size
140.6 kB
140.6 kB
140.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2C50F672C7N
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Intel / AlteraEP2C50F672I8N
Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672
Intel / AlteraEP2C50F672I8
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C70F672I8N provided by its distributors.

FPGA Cyclone® IIFamily 68416Cells 402.58MHz 1.2V 672-Pin FBGA Tray
CYCLONE II DEVICE FAMILY Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA672
140.625KB 68416 4276 1.15V 1.25V FBGA-672 SMD mount 27mm*27mm*2.6mm
68416 4276 BGA-672 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C70F672I-8N
  • EP2C70F672I8/N