Intel / Altera EP2C5T144C7N

FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 144-Pin TQFP
$ 33.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C5T144C7N.

IHS

Datasheet470 pages18 years ago

element14 APAC

Arrow Electronics

TME

iiiC

Inventory History

3 month trend:
-7.18%

CAD Models

Download Intel / Altera EP2C5T144C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Lattice SemiconductorLCMXO2-2000ZE-1TG144I
Fpga, 2112 Logic Cell, Tqfp-144, 100Degc; |Lattice Semiconductor LCMXO2-2000ZE-1TG144I
Lattice SemiconductorLCMXO2-2000HE-4TG144C
MACHX02 Series 2112 LUTs 112 I/O 3.3 V -4 Speed COM Green" FPGA - TQFP-144"
Intel / AlteraEP1C3T144C8
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP144
Intel / AlteraEP1C3T144C7N
Field Programmable Gate Array, 291 CLBS, 320MHz, 2910-Cell, PQFP144
Intel / AlteraEP1C3T144C8N
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP144
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP2C5T144C7N provided by its distributors.

FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 144-Pin TQFP
CYCLONE II FPGA 5K, SMD, 2C5T144; No. of Logic Blocks: -; No. of Macrocells: 4608; FPGA Family: Cyclone II; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 7; Total RAM Bits: 119808; No. of I/O's: 89I/O's; Clo
CYCLONE II FPGA 5K, SMD, 2C5T144; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:89; No. of Macrocells:4608; Frequency:155.5MHz; I/O Interface Standard:LVTTL, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED