Intel / Altera EP2C50U484C8N

Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA484
$ 459.043
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C50U484C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Farnell

CAD Models

Download Intel / Altera EP2C50U484C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 459.043
$ 605.913
$ 605.913
Stock
186,022
107,033
107,033
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
3158
3158
3158
Number of Logic Elements/Cells
50528
50528
50528
Number of I/Os
294
294
294
Number of Gates
-
-
-
RAM Size
-
72.6 kB
72.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP3C40F484I7N
FPGA Cyclone® III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C40U484C6
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484
Intel / AlteraEP3C55U484C6
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA Tray / IC FPGA 250 I/O 484FCBGA

Descriptions

Descriptions of Intel / Altera EP2C50U484C8N provided by its distributors.

Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA484
FIELD PROGRAMMABLE GATE ARRAY FPGA; ;ROHS COMPLIANT: YES
FIELD PROGRAMMABLE GATE ARRAY, CMOS, LEAD FREE, UBGA-484
ALTERA EP2C50U484C8NFPGA, CYCLONE II, 50K LE, 484UBGA
FPGA, CYCLONE II, 50K LE, 484UBGA; No. of Logic Blocks: 3158; No. of Macrocells: -; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 594432Kbit; No. of I/O's: 294I/O's

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED