Intel / Altera EP2C50F672C8N

FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
$ 457.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C50F672C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

element14 APAC

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+143%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP3C55F484C8N
FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C40F484C8N
FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C40F780C8N
FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C50F672C8N provided by its distributors.

FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672
FPGA, CYCLONE II, 50K LE, 672FBGA; No. of Logic Blocks: 3158; No. of Macrocells: -; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 672Pins; No. of Speed Grades: -; Total RAM Bits: 594432Kbit; No. of I/O's: 450I/O's

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C50-F672-C8N