Intel / Altera EP2C50F672C6N

FPGA Cyclone® II Family 50528 Cells 500MHz 90nm Technology 1.2V 672-Pin FBGA Tray
$ 734.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C50F672C6N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

iiiC

CAD Models

Download Intel / Altera EP2C50F672C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 734.457
$ 807.9
Stock
209,892
237,316
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
3158
3158
Number of Logic Elements/Cells
50528
50528
Number of I/Os
450
450
Number of Gates
-
-
RAM Size
-
72.6 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2C50F484C6N
FPGA Cyclone« II Family 50528 Cells 500MHz 90nm Technology 1.2 Volt 484-Pin FBGA
Intel / AlteraEP2C50F484I8N
FPGA Cyclone® IIFamily 50528Cells 402.58MHz 1.2V 484-Pin FBGA Tray
Intel / AlteraEP2C50U484I8
FPGA Cyclone® IIFamily 50528Cells 402.58MHz 1.2V 484-Pin UFBGA Tray

Descriptions

Descriptions of Intel / Altera EP2C50F672C6N provided by its distributors.

FPGA Cyclone® II Family 50528 Cells 500MHz 90nm Technology 1.2V 672-Pin FBGA Tray
Field Programmable Gate Array, 3158 CLBs, 500MHz, 50528-Cell, CMOS, PBGA672
Lead Free CMOS OTHER 2006 FPGA 85C 72.6kB 500MHz 1.25V
580.5Kbit 50528 3158 1.15V 1.25V BGA 27mm*27mm*2.2mm
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED