Intel / Altera EP2C50F484I8N

FPGA Cyclone® IIFamily 50528Cells 402.58MHz 1.2V 484-Pin FBGA Tray
$ 524.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C50F484I8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+215%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP2C50U484C8
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP2C50U484I8
FPGA Cyclone® IIFamily 50528Cells 402.58MHz 1.2V 484-Pin UFBGA Tray
Intel / AlteraEP2C50U484C7N
FPGA Cyclone« II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 484-Pin UBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC6SLX45T Family 27288 Logic Units 43661 Cells 390MHz 1.2V 484-Pin FPBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C50F484I8N provided by its distributors.

FPGA Cyclone® IIFamily 50528Cells 402.58MHz 1.2V 484-Pin FBGA Tray
FPGA, CYCLONE II, 50K ELEMENTS, FBGA484; No. of Logic Blocks: -; No. of Macrocells: 50528; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: 8; Total RAM Bits: 594432; No. of I/O's: 294I
FPGA, CYCLONE II, 50K ELEMENTS, FBGA484; Programmable Logic Type:FPGA; Logic IC Function:EP2C50; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:294; No. of Macrocells:50528; Frequency:1.55MHz; I/O Interface ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C50F484I-8N