Intel / Altera EP2C35U484C8

Field Programmable Gate Array, 2076 CLBs, 402.5MHz, 33216-Cell, CMOS, PBGA484
$ 286.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C35U484C8.

IHS

Datasheet470 pages18 years ago

Farnell

CAD Models

Download Intel / Altera EP2C35U484C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 286.101
$ 260.121
$ 260.121
Stock
134,717
247,719
247,719
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
2076
2076
2076
Number of Logic Elements/Cells
33216
33216
33216
Number of I/Os
322
322
322
Number of Gates
-
-
-
RAM Size
59.1 kB
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP3C40F484I7N
FPGA Cyclone® III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C40U484C8N
FPGA Cyclone® III Family 39600 Cells 402MHz 65nm Technology 1.2V 484-Pin UBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CGX30CF23C6N
FPGA Cyclone® IV GX Family 29440 Cells 60nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C35U484C8 provided by its distributors.

Field Programmable Gate Array, 2076 CLBs, 402.5MHz, 33216-Cell, CMOS, PBGA484
33216 2076 UBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, CYCLONE II, 33K ELEMENTS, FBGA484; No. of Logic Blocks: -; No. of Macrocells: 33216; FPGA Family: Cyclone II; Logic Case Style: FPBGA; No. of Pins: 484Pins; No. of Speed Grades: 8; Total RAM Bits: 472.5Kbit; No. of I/O's
; Logic Type:EP2C35; Logic Base Number:2; No. of I/O Pins:322; Termination Type:SMD; Package/Case:484-UFBGA; No. of Pins:484; IC Generic Number:; Leaded Process Compatible:No; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED