Intel / Altera EP2C35F484C7N

FPGACyclone® II Family 33216Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
$ 286.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C35F484C7N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Augswan

iiiC

Farnell

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP2C35U484C6N
FPGA Cyclone® II Family 33216 Cells 500MHz 90nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP2C35U484C6
FPGA Cyclone® II Family 33216 Cells 500MHz 90nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP4CE30F23C8N
2016 RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 472.5MHz 1.21.2/3.32.5V 2.4mm
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C35F484C7N provided by its distributors.

FPGACyclone® II Family 33216Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA484
CYCLONE II FPGA 33K, SMD, 2C35F484; No. of Logic Blocks: -; No. of Macrocells: 33216; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: 7; Total RAM Bits: 483840; No. of I/O's: 322I/O's;
CYCLONE II FPGA 33K, SMD, 2C35F484; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:322; No. of Macrocells:33216; Frequency:155.5MHz; I/O Interface Standard:LVTTL, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED